Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X8MRDF2

DigiKey Part Number
298-19551-ND
Manufacturer
Manufacturer Product Number
STP6X8MRDF2
Description
CABLE MOD 8P8C PLUG-PLUG 26.25'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Shielded
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
26.25' (8.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Red
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP-6ARJ45SNNR-025Amphenol Cables on Demand5MP-6ARJ45SNNR-025-ND638,55000 KčParametric Equivalent
NLRD-25F-CAT6A-PATCHStarTech.com995214-NLRD-25F-CAT6A-PATCH-ND971,58000 KčParametric Equivalent
TRD626ASR-RED-25FL-com35073-TRD626ASR-RED-25F-ND1 596,48000 KčParametric Equivalent
TRD626ASZ-RED-25FL-com35073-TRD626ASZ-RED-25F-ND1 957,85000 KčParametric Equivalent
TRD695ARD-25L-com05073-TRD695ARD-25-ND1 339,88000 KčParametric Equivalent
In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 019,24000 Kč1 019,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 019,24000 Kč
Unit Price with VAT:1 233,28040 Kč