
TRD626ASZ-RED-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-RED-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-RED-25F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 957,85000 Kč | 1 957,85 Kč |
| 10 | 1 664,25900 Kč | 16 642,59 Kč |
| 25 | 1 560,13480 Kč | 39 003,37 Kč |
| 50 | 1 485,75540 Kč | 74 287,77 Kč |
| 100 | 1 414,94810 Kč | 141 494,81 Kč |
| Unit Price without VAT: | 1 957,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 368,99850 Kč |

