
TRD626ASR-RED-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-RED-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-RED-25F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 596,48000 Kč | 1 596,48 Kč |
| 10 | 1 357,03800 Kč | 13 570,38 Kč |
| 25 | 1 272,12600 Kč | 31 803,15 Kč |
| 50 | 1 211,47120 Kč | 60 573,56 Kč |
| 100 | 1 153,71830 Kč | 115 371,83 Kč |
| Unit Price without VAT: | 1 596,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 931,74080 Kč |

