Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1697679 | |
|---|---|
DigiKey Part Number | 277-1697679-ND |
Manufacturer | |
Manufacturer Product Number | 1697679 |
Description | RJ45 PATCH CABLE RED |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697679 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24441398 | LAPP | 10 | 5614-24441398-ND | 645,06000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNR-025 | Amphenol Cables on Demand | 5 | MP-6ARJ45SNNR-025-ND | 638,55000 Kč | Parametric Equivalent |
| NLRD-25F-CAT6A-PATCH | StarTech.com | 99 | 5214-NLRD-25F-CAT6A-PATCH-ND | 971,58000 Kč | Parametric Equivalent |
| STP6X7.5MRD | Panduit Corp | 4 | 298-19534-ND | 1 134,94000 Kč | Parametric Equivalent |
| TRD626ASR-RED-25F | L-com | 3 | 5073-TRD626ASR-RED-25F-ND | 1 596,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,74000 Kč | 726,74 Kč |
| Unit Price without VAT: | 726,74000 Kč |
|---|---|
| Unit Price with VAT: | 879,35540 Kč |









