
STP6X7.5MRD | |
|---|---|
DigiKey Part Number | 298-19534-ND |
Manufacturer | |
Manufacturer Product Number | STP6X7.5MRD |
Description | CABLE MOD 8P8C PLUG-PLUG 24.61' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 24.61' (7.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Red |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X8MRD | Panduit Corp | 0 | STP6X8MRD-ND | 1 112,51600 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,94000 Kč | 1 134,94 Kč |
| Unit Price without VAT: | 1 134,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,27740 Kč |

