Differential 1GHz 55.906" (1420.00mm) Black Oscilloscope Probe Test Lead Input Resistance 60V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL10-HCM

DigiKey Part Number
1133-DL10-HCM-ND
Manufacturer
Manufacturer Product Number
DL10-HCM
Description
1 GHZ 60 V COMMON MODE DIFFERENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Differential 1GHz 55.906" (1420.00mm) Black Oscilloscope Probe Test Lead Input Resistance 60V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Differential
Attenuation Value
-
Bandwidth
1GHz
Resistance - Input
-
Voltage - Max
60V
Capacitance - Input
0.6pF
Cable Length
55.906" (1420.00mm)
Color
Black
Includes
Test Leads, Tips
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1141 359,48000 Kč141 359,48 Kč
Manufacturers Standard Package
Unit Price without VAT:141 359,48000 Kč
Unit Price with VAT:171 044,97080 Kč