Differential 250MHz 55.906" (1420.00mm) Black Oscilloscope Probe Test Lead Input Resistance 60V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL02-HCM

DigiKey Part Number
1133-DL02-HCM-ND
Manufacturer
Manufacturer Product Number
DL02-HCM
Description
250MHZ 60V COMMON MODE DIFF PROB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Differential 250MHz 55.906" (1420.00mm) Black Oscilloscope Probe Test Lead Input Resistance 60V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
-
Packaging
Box
Part Status
Active
Type
Differential
Attenuation Value
-
Bandwidth
250MHz
Resistance - Input
-
Voltage - Max
60V
Capacitance - Input
0.6pF
Cable Length
55.906" (1420.00mm)
Color
Black
Includes
Test Leads, Tips
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
168 789,83000 Kč68 789,83 Kč
Manufacturers Standard Package
Unit Price without VAT:68 789,83000 Kč
Unit Price with VAT:83 235,69430 Kč