
CT4072 | |
|---|---|
DigiKey Part Number | CT4072-ND |
Manufacturer | |
Manufacturer Product Number | CT4072 |
Description | OSCOPE P X100/200/500/1K 100MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100:1, 200:1, 500:1, 1000:1 Active Differential 100MHz 39.370" (1000.00mm) Black and Red Oscilloscope Probe Test Lead 54M Input Resistance 3.5kV (DC + AC Peak) |
Datasheet | Datasheet |
Category | Resistance - Input 54M |
Manufacturer Cal Test Electronics | Voltage - Max 3.5kV (DC + AC Peak) |
Packaging Box | Capacitance - Input 1.2pF |
Part Status Active | Cable Length 39.370" (1000.00mm) |
Type Active Differential | Color Black and Red |
Attenuation Value 100:1, 200:1, 500:1, 1000:1 | Includes Adapter, Alligator Clips, Banana Plug Adapter (Sheathed), BNC Cable, Hook Probes |
Bandwidth 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 948,10000 Kč | 19 948,10 Kč |
| Unit Price without VAT: | 19 948,10000 Kč |
|---|---|
| Unit Price with VAT: | 24 137,20100 Kč |





