
PR65 | |
|---|---|
DigiKey Part Number | 22-PR65-ND |
Manufacturer | |
Manufacturer Product Number | PR65 |
Description | DIFF PROBE 30MHZ 10X/100X 700V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10:1, 100:1 Active Differential 30MHz 21.654" (550.00mm) Black, Red Oscilloscope Probe Test Lead 5M Input Resistance CAT III 1000V |
Datasheet | Datasheet |
Category | Bandwidth 30MHz |
Manufacturer B&K Precision | Resistance - Input 5M |
Series | Voltage - Max CAT III 1000V |
Packaging Box | Capacitance - Input 2pF |
Part Status Active | Cable Length 21.654" (550.00mm) |
Type Active Differential | Color Black, Red |
Attenuation Value 10:1, 100:1 | Includes BNC Cable, Case, Sprung Hook |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 220,84000 Kč | 12 220,84 Kč |
| Unit Price without VAT: | 12 220,84000 Kč |
|---|---|
| Unit Price with VAT: | 14 787,21640 Kč |









