
CT4066 | |
|---|---|
DigiKey Part Number | CT4066-ND |
Manufacturer | |
Manufacturer Product Number | CT4066 |
Description | OSCOPE PRB X20/X50/X200 25MHZ 4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20:1, 50:1, 200:1 Active Differential 25MHz 39.370" (1000.00mm) Black and Red Oscilloscope Probe Test Lead 4M Input Resistance 700V (DC + AC Peak) |
Datasheet | Datasheet |
Category | Resistance - Input 4M |
Manufacturer Cal Test Electronics | Voltage - Max 700V (DC + AC Peak) |
Packaging Box | Capacitance - Input 1.2pF |
Part Status Active | Cable Length 39.370" (1000.00mm) |
Type Active Differential | Color Black and Red |
Attenuation Value 20:1, 50:1, 200:1 | Includes Adapter, Alligator Clips, Banana Plug Adapter (Sheathed), BNC Cable, Pincer Clips |
Bandwidth 25MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 819,16000 Kč | 8 819,16 Kč |
| Unit Price without VAT: | 8 819,16000 Kč |
|---|---|
| Unit Price with VAT: | 10 671,18360 Kč |










