


460-004 | |
|---|---|
DigiKey Part Number | 1286-1075-ND |
Manufacturer | |
Manufacturer Product Number | 460-004 |
Description | OSCOPE P X1/X10 6/100MHZ 1M/10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 6MHz, 100MHz Gray Oscilloscope Probe Test Lead 1M, 10M Input Resistance |
Datasheet | Datasheet |
Category | Attenuation Value 1:1, 10:1 |
Manufacturer Digilent, Inc. | Bandwidth 6MHz, 100MHz |
Packaging Box | Resistance - Input 1M, 10M |
Part Status Active | Capacitance - Input 120pF, 22.5pF |
Type Passive | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,74000 Kč | 524,74 Kč |
| Unit Price without VAT: | 524,74000 Kč |
|---|---|
| Unit Price with VAT: | 634,93540 Kč |










