
250-140 | |
|---|---|
DigiKey Part Number | 1286-250-140-ND |
Manufacturer | |
Manufacturer Product Number | 250-140 |
Description | P2150 150MHZ BNC OSCILLOSCOPE PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 150MHz Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance |
Category | Bandwidth 150MHz |
Manufacturer Digilent, Inc. | Resistance - Input 1M, 10M |
Packaging Bulk | Capacitance - Input 13pF ~ 17pF, 70pF ~ 120pF |
Part Status Active | Color Black |
Type Passive | Includes Adjustment Tool, BNC Oscilloscope Probe, Contraction Hook Clip, Ground Lead, Ground Spring, Locating Sleeves, Plastic Marker Rings |
Attenuation Value 1:1, 10:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,73000 Kč | 629,73 Kč |
| Unit Price without VAT: | 629,73000 Kč |
|---|---|
| Unit Price with VAT: | 761,97330 Kč |











