
IP100 | |
|---|---|
DigiKey Part Number | 4321-IP100-ND |
Manufacturer | |
Manufacturer Product Number | IP100 |
Description | OSCILLOSCOPE PROBE 100MHZ X1 X10 |
Customer Reference | |
Detailed Description | General Purpose 100MHz 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 150V |
Category | Bandwidth 100MHz |
Manufacturer MATRIX TECHNOLOGY INC. | Resistance - Input 1M, 10M |
Packaging Bulk | Voltage - Max 150V |
Part Status Active | Cable Length 47.244" (1200.00mm) |
Type General Purpose | Color Black |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,95000 Kč | 503,95 Kč |
| 2 | 482,95500 Kč | 965,91 Kč |
| 3 | 461,95667 Kč | 1 385,87 Kč |
| 4 | 440,95750 Kč | 1 763,83 Kč |
| 5 | 419,96000 Kč | 2 099,80 Kč |
| 6 | 398,96167 Kč | 2 393,77 Kč |
| Unit Price without VAT: | 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 609,77950 Kč |





