
GTP-100B-4 | |
|---|---|
DigiKey Part Number | 4321-GTP-100B-4-ND |
Manufacturer | |
Manufacturer Product Number | GTP-100B-4 |
Description | GWInstek OscilloscopeProbe100MHz |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 100MHz 9.449" (240.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance 600V |
Datasheet | Datasheet |
Category | Resistance - Input 1M, 10M |
Manufacturer MATRIX TECHNOLOGY INC. | Voltage - Max 600V |
Packaging Bulk | Capacitance - Input 85pF ~ 115pF, 14.5pF ~ 17.5pF |
Part Status Active | Cable Length 9.449" (240.00mm) |
Type Passive | Color Black |
Attenuation Value 1:1, 10:1 | Includes Adjustment Tool, Ground Lead, Rings |
Bandwidth 100MHz |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 175,89000 Kč | 1 175,89 Kč |
| 2 | 1 112,89500 Kč | 2 225,79 Kč |
| 3 | 1 049,90000 Kč | 3 149,70 Kč |
| 10 | 1 007,90400 Kč | 10 079,04 Kč |
| 20 | 965,90800 Kč | 19 318,16 Kč |
| 30 | 923,91200 Kč | 27 717,36 Kč |
| Unit Price without VAT: | 1 175,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 422,82690 Kč |


