
01500312H | |
|---|---|
DigiKey Part Number | 18-01500312H-ND |
Manufacturer | |
Manufacturer Product Number | 01500312H |
Description | ACS INLINE FUSEHLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 3AB, 3AG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,45000 Kč | 186,45 Kč |
| 5 | 154,58000 Kč | 772,90 Kč |
| 10 | 142,65200 Kč | 1 426,52 Kč |
| 50 | 118,27980 Kč | 5 913,99 Kč |
| 100 | 109,06180 Kč | 10 906,18 Kč |
| 300 | 95,81363 Kč | 28 744,09 Kč |
| 500 | 90,17210 Kč | 45 086,05 Kč |
| 1 000 | 89,87678 Kč | 89 876,78 Kč |
| Unit Price without VAT: | 186,45000 Kč |
|---|---|
| Unit Price with VAT: | 225,60450 Kč |










