
01500322HXBLK | |
|---|---|
DigiKey Part Number | 18-01500322HXBLK-ND |
Manufacturer | |
Manufacturer Product Number | 01500322HXBLK |
Description | ACS INLINE FUSEHLDR BLACK WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 5 | 138,16600 Kč | 690,83 Kč |
| 10 | 127,47900 Kč | 1 274,79 Kč |
| 50 | 105,70820 Kč | 5 285,41 Kč |
| 100 | 97,47480 Kč | 9 747,48 Kč |
| 300 | 85,64383 Kč | 25 693,15 Kč |
| 500 | 80,60628 Kč | 40 303,14 Kč |
| 1 000 | 79,37244 Kč | 79 372,44 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |







