



BF303 | |
|---|---|
DigiKey Part Number | BF303-ND |
Manufacturer | |
Manufacturer Product Number | BF303 |
Description | FUSE HLDR CART 500V 15A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 500V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF303 Models |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Wire Leads |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 41,45000 Kč | 207,25 Kč |
| 10 | 38,25800 Kč | 382,58 Kč |
| 50 | 31,74480 Kč | 1 587,24 Kč |
| 100 | 29,28800 Kč | 2 928,80 Kč |
| 300 | 25,75963 Kč | 7 727,89 Kč |
| 500 | 24,25982 Kč | 12 129,91 Kč |
| 1 000 | 22,35426 Kč | 22 354,26 Kč |
| 5 000 | 18,44359 Kč | 92 217,95 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |










