



CT4197 | |
|---|---|
DigiKey Part Number | 1768-CT4197-ND |
Manufacturer | |
Manufacturer Product Number | CT4197 |
Description | DIFFERENTIAL PROBE KIT, 100 MHZ, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10:1, 100:1, 1000:1 Differential 100MHz 39.370" (1000.00mm) Black and Red Oscilloscope Probe Test Lead 20M Input Resistance 4000V (4kV) (DC + AC Peak) |
Datasheet | Datasheet |
Category | Resistance - Input 20M |
Manufacturer Cal Test Electronics | Voltage - Max 4000V (4kV) (DC + AC Peak) |
Packaging Box | Capacitance - Input 2pF |
Part Status Active | Cable Length 39.370" (1000.00mm) |
Type Differential | Color Black and Red |
Attenuation Value 10:1, 100:1, 1000:1 | Includes Alligator Clips (2), BNC Cable, Case, Hook Probes (2), Power Adapter, Test Leads (2) |
Bandwidth 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 948,10000 Kč | 19 948,10 Kč |
| Unit Price without VAT: | 19 948,10000 Kč |
|---|---|
| Unit Price with VAT: | 24 137,20100 Kč |










