



926682-3 | |
|---|---|
DigiKey Part Number | A131134-ND |
Manufacturer | |
Manufacturer Product Number | 926682-3 |
Description | CONN RCPT HSG 6POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926682-3 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,03400 Kč | 120,34 Kč |
| 25 | 11,28680 Kč | 282,17 Kč |
| 50 | 10,74480 Kč | 537,24 Kč |
| 100 | 10,22960 Kč | 1 022,96 Kč |
| 250 | 9,58852 Kč | 2 397,13 Kč |
| 500 | 9,13054 Kč | 4 565,27 Kč |
| 1 000 | 8,69445 Kč | 8 694,45 Kč |
| 2 500 | 8,15008 Kč | 20 375,20 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |




