
926887-3 | |
|---|---|
DigiKey Part Number | A107142TR-ND - Tape & Reel (TR) A107142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926887-3 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926887-3 Models |
Category | Pin or Socket Split Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,67500 Kč | 76,75 Kč |
| 25 | 7,19920 Kč | 179,98 Kč |
| 50 | 6,85320 Kč | 342,66 Kč |
| 100 | 6,52780 Kč | 652,78 Kč |
| 250 | 6,11732 Kč | 1 529,33 Kč |
| 500 | 5,82494 Kč | 2 912,47 Kč |
| 1 000 | 5,54673 Kč | 5 546,73 Kč |
| 2 500 | 5,19928 Kč | 12 998,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,05012 Kč | 25 250,60 Kč |
| 10 000 | 4,80913 Kč | 48 091,30 Kč |
| 15 000 | 4,67359 Kč | 70 103,85 Kč |
| 25 000 | 4,50826 Kč | 112 706,50 Kč |
| 35 000 | 4,40258 Kč | 154 090,30 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |





