6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C5 H03VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C5 H03VV-F
Qualtek Power Cords

364012-01

DigiKey Part Number
Q1123-ND
Manufacturer
Manufacturer Product Number
364012-01
Description
CORD 18AWG CEE 7/VII - 320-C5 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C5 H03VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
CB
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H03VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,32000 Kč158,32 Kč
10134,53400 Kč1 345,34 Kč
25126,11400 Kč3 152,85 Kč
60118,55117 Kč7 113,07 Kč
120112,89225 Kč13 547,07 Kč
300105,82713 Kč31 748,14 Kč
540101,53039 Kč54 826,41 Kč
1 02097,07973 Kč99 021,32 Kč
Manufacturers Standard Package
Unit Price without VAT:158,32000 Kč
Unit Price with VAT:191,56720 Kč