


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking CCC |
Part Status Active | Approved Countries China |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector GB2099 | Voltage Rating 250VAC |
2nd Connector IEC 320-C5 | Current Rating (Amps) 2.5A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type RVV 300/500 | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 144,78100 Kč | 1 447,81 Kč |
| 25 | 135,71440 Kč | 3 392,86 Kč |
| 50 | 129,23420 Kč | 6 461,71 Kč |
| 100 | 123,06300 Kč | 12 306,30 Kč |
| 300 | 113,88687 Kč | 34 166,06 Kč |
| 500 | 109,85818 Kč | 54 929,09 Kč |
| 1 000 | 104,62002 Kč | 104 620,02 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |


