
1191068F0712(R) | |
|---|---|
DigiKey Part Number | 1939-1005-ND |
Manufacturer | |
Manufacturer Product Number | 1191068F0712(R) |
Description | CORD 18AWG NEMA 5-15P-IEC 8.04' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.04' (2.45m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 8.04' (2.45m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C5 | Current Rating (Amps) 7A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SJT | Features Hospital Grade |
Wire Gauge 18 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,03000 Kč | 190,03 Kč |
| 10 | 161,55900 Kč | 1 615,59 Kč |
| 25 | 151,44600 Kč | 3 786,15 Kč |
| 50 | 144,21000 Kč | 7 210,50 Kč |
| 100 | 137,32690 Kč | 13 732,69 Kč |
| 250 | 128,73284 Kč | 32 183,21 Kč |
| 500 | 122,59304 Kč | 61 296,52 Kč |
| 1 000 | 116,74783 Kč | 116 747,83 Kč |
| Unit Price without VAT: | 190,03000 Kč |
|---|---|
| Unit Price with VAT: | 229,93630 Kč |









