
RR9LE2500LCPIMNAR6B | |
|---|---|
DigiKey Part Number | 1939-RR9LE2500LCPIMNAR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9LE2500LCPIMNAR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LE2500LCPIMNAR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C6, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.02" L x 1.87" W x 1.44" H (102.2mm x 47.5mm x 36.7mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,62000 Kč | 450,62 Kč |
| 5 | 414,33200 Kč | 2 071,66 Kč |
| 10 | 399,61300 Kč | 3 996,13 Kč |
| 25 | 380,98760 Kč | 9 524,69 Kč |
| 60 | 364,00033 Kč | 21 840,02 Kč |
| 120 | 351,09183 Kč | 42 131,02 Kč |
| 300 | 334,72563 Kč | 100 417,69 Kč |
| 540 | 324,62946 Kč | 175 299,91 Kč |
| Unit Price without VAT: | 450,62000 Kč |
|---|---|
| Unit Price with VAT: | 545,25020 Kč |



