8.04' (2.45m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191068F0712-L(R)

DigiKey Part Number
1939-1587-ND
Manufacturer
Manufacturer Product Number
1191068F0712-L(R)
Description
CORD 18AWG NEMA 5-15P-IEC 8.04'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.04' (2.45m) Power Cord Black NEMA 5-15P To IEC 320-C5 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
8.04' (2.45m)
Packaging
Bulk
Approval Agency Marking
CSA, cULus, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
7A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Features
Hospital Grade
Wire Gauge
18 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10166,01000 Kč1 660,10 Kč
25155,60360 Kč3 890,09 Kč
50148,17440 Kč7 408,72 Kč
100141,09820 Kč14 109,82 Kč
300130,57887 Kč39 173,66 Kč
500125,95986 Kč62 979,93 Kč
1 000119,95422 Kč119 954,22 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč