
RR9LE2500LCPCIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-RR9LE2500LCPCIM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | RR9LE2500LCPCIM(R6B) |
Description | AC/DC DSKTP/WALL MT ADPT 12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9LE2500LCPCIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop, Wall Mount (Class I) | Cord Length 72" (1.83m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6, Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.02" L x 1.87" W x 1.44" H (102.2mm x 47.5mm x 36.7mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 2.5A | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR9LE2500LCPIMNAR6B | GlobTek, Inc. | 8 | 1939-RR9LE2500LCPIMNAR6B-ND | 450,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,53000 Kč | 402,53 Kč |
| 5 | 370,15200 Kč | 1 850,76 Kč |
| 10 | 357,00800 Kč | 3 570,08 Kč |
| 25 | 340,36920 Kč | 8 509,23 Kč |
| 60 | 325,19250 Kč | 19 511,55 Kč |
| 120 | 313,65933 Kč | 37 639,12 Kč |
| 300 | 299,03603 Kč | 89 710,81 Kč |
| 540 | 290,01815 Kč | 156 609,80 Kč |
| Unit Price without VAT: | 402,53000 Kč |
|---|---|
| Unit Price with VAT: | 487,06130 Kč |




