Parametric Equivalent

6104262M0712(R) | |
|---|---|
DigiKey Part Number | 1939-1674-ND |
Manufacturer | |
Manufacturer Product Number | 6104262M0712(R) |
Description | CORD 18AWG BS1363-IEC 320 6.73' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.73' (2.05m) Power Cord Black BS1363 To IEC 320-C5 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.73' (2.05m) |
Packaging Bulk | Approval Agency Marking ASTA, CEBEC, DEMKO, ENEC, ESTI, FIMKO, HK, KEMA, NEMKO, NF, OVE, PSB, SASO, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Europe, Finland, France, Germany, Gulf States, Hong Kong, Malaysia, Netherlands, Norway, Singapore, Sweden, Switzerland, United Kingdom |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector BS1363 | Voltage Rating 250V |
2nd Connector IEC 320-C5 | Current Rating (Amps) 2.5A |
Number of Conductors 3 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6104262M0712T-GGY(R) | GlobTek, Inc. | 340 | 1939-1675-ND | 211,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 160,46700 Kč | 1 604,67 Kč |
| 25 | 150,40440 Kč | 3 760,11 Kč |
| 50 | 143,21900 Kč | 7 160,95 Kč |
| 100 | 136,38410 Kč | 13 638,41 Kč |
| 300 | 126,21477 Kč | 37 864,43 Kč |
| 500 | 121,74976 Kč | 60 874,88 Kč |
| 1 000 | 115,94487 Kč | 115 944,87 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |










