6.73' (2.05m) Power Cord Gray BS1363 To IEC 320-C5 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.73' (2.05m) Power Cord Gray BS1363 To IEC 320-C5 H05VV-F
6104262M0712T-GGY(R)
6104262M0712T-GGY(R)

6104262M0712T-GGY(R)

DigiKey Part Number
1939-1675-ND
Manufacturer
Manufacturer Product Number
6104262M0712T-GGY(R)
Description
CORD 18AWG BS1363-IEC320 6.73'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.73' (2.05m) Power Cord Gray BS1363 To IEC 320-C5 H05VV-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.73' (2.05m)
Packaging
Bulk
Approval Agency Marking
ASTA, BSI Kitemark
Part Status
Active
Approved Countries
Europe, United Kingdom
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
BS1363
Voltage Rating
250VAC
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Operating Temperature
70°C
Cord Type
H05VV-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1211,45000 Kč211,45 Kč
10179,61700 Kč1 796,17 Kč
25168,36200 Kč4 209,05 Kč
50160,32400 Kč8 016,20 Kč
100152,67020 Kč15 267,02 Kč
300141,28783 Kč42 386,35 Kč
500136,29004 Kč68 145,02 Kč
1 000129,79263 Kč129 792,63 Kč
Manufacturers Standard Package
Unit Price without VAT:211,45000 Kč
Unit Price with VAT:255,85450 Kč