
6104112M703A(R) | |
|---|---|
DigiKey Part Number | 1939-1672-ND |
Manufacturer | |
Manufacturer Product Number | 6104112M703A(R) |
Description | CORD 18AWG BS1363-IEC320/C7 6.56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black BS1363 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking ASTA, BSI Kitemark, HK, NEMKO |
Part Status Active | Approved Countries Hong Kong, Norway, United Kingdom |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector BS1363 | Voltage Rating 250V |
2nd Connector IEC 320-C7 | Current Rating (Amps) 2.5A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H03VVH2-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 10 | 160,46700 Kč | 1 604,67 Kč |
| 25 | 150,40440 Kč | 3 760,11 Kč |
| 50 | 143,21900 Kč | 7 160,95 Kč |
| 100 | 136,38410 Kč | 13 638,41 Kč |
| 300 | 126,21477 Kč | 37 864,43 Kč |
| 500 | 121,74976 Kč | 60 874,88 Kč |
| 1 000 | 115,94487 Kč | 115 944,87 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |















