
TR9KR2100LNP-R-MED(R | |
|---|---|
DigiKey Part Number | 1939-TR9KR2100LNP-R-MED(R-ND |
Manufacturer | |
Manufacturer Product Number | TR9KR2100LNP-R-MED(R |
Description | AC/DC DESKTOP ADAPTER 28V 59W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28V 59 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Negative Center |
Manufacturer GlobTek, Inc. | Applications ITE (Commercial) |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 72" (1.83m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.92" L x 2.44" W x 1.26" H (125.0mm x 62.0mm x 32.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cUL, UL, VDE |
Voltage - Output 28V | Standard Number 60950-1 |
Current - Output (Max) 2.1A | Base Product Number |
Power (Watts) 59 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 490,87443 Kč | 147 262,33 Kč |
| Unit Price without VAT: | 490,87443 Kč |
|---|---|
| Unit Price with VAT: | 593,95806 Kč |











