6.56' (2.00m) Power Cord Gray CEE 7/16 To IEC 320-C7 H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Gray CEE 7/16 To IEC 320-C7 H03VVH2-F
2074112M703T-GGY(R)
2074112M703T-GGY(R)

2074112M703T-GGY(R)

DigiKey Part Number
1939-1597-ND
Manufacturer
Manufacturer Product Number
2074112M703T-GGY(R)
Description
CORD 18AWG CEE 7/16-IEC320 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Gray CEE 7/16 To IEC 320-C7 H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CE, CEBEC, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE
Part Status
Active
Approved Countries
Austria, Belgium, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Gray
1st Connector
CEE 7/16
Voltage Rating
250VAC
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
70°C
Cord Type
H03VVH2-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,54000 Kč95,54 Kč
1081,19900 Kč811,99 Kč
2576,11360 Kč1 902,84 Kč
5072,47660 Kč3 623,83 Kč
20065,72060 Kč13 144,12 Kč
40062,58455 Kč25 033,82 Kč
60060,82035 Kč36 492,21 Kč
1 00058,66841 Kč58 668,41 Kč
2 60054,84750 Kč142 603,50 Kč
Manufacturers Standard Package
Unit Price without VAT:95,54000 Kč
Unit Price with VAT:115,60340 Kč