


RR9KE5410T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KE5410T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KE5410T00-IMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KE5410T00-IMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.41A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | BSMI, CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,94000 Kč | 709,94 Kč |
| 5 | 652,87000 Kč | 3 264,35 Kč |
| 10 | 629,70900 Kč | 6 297,09 Kč |
| 30 | 594,67733 Kč | 17 840,32 Kč |
| 60 | 573,58483 Kč | 34 415,09 Kč |
| 120 | 553,23958 Kč | 66 388,75 Kč |
| 270 | 530,35270 Kč | 143 195,23 Kč |
| Unit Price without VAT: | 709,94000 Kč |
|---|---|
| Unit Price with VAT: | 859,02740 Kč |














