
4511116F703A(R) | |
|---|---|
DigiKey Part Number | 1939-1027-ND |
Manufacturer | |
Manufacturer Product Number | 4511116F703A(R) |
Description | CORD 18AWG NEMA 1-15P-IEC 320 6' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.00' (1.83m) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125VAC |
2nd Connector IEC 320-C7 | Current Rating (Amps) 7A |
Number of Conductors 2 | Operating Temperature 60°C |
Cord Type SPT-2 | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800-18-3-2-SPT2-BL-00200-1 | CNC Tech | 337 | 1175-800-18-3-2-SPT2-BL-00200-1-ND | 131,66000 Kč | Parametric Equivalent |
| 800-1804-2-SPT2-BL-00200-1 | CNC Tech | 105 | 1175-800-1804-2-SPT2-BL-00200-1-ND | 137,12000 Kč | Parametric Equivalent |
| AC-13206-NE | CompuCablePlusUSA | 11 235 | 4771-AC-13206-NE-ND | 129,56000 Kč | Parametric Equivalent |
| AC-C7 NA | Same Sky (Formerly CUI Devices) | 17 572 | T1166-NA-ND | 61,52000 Kč | Parametric Equivalent |
| AC15WNA-R | Phihong USA | 11 684 | 993-AC15WNA-R-ND | 71,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 68,07600 Kč | 680,76 Kč |
| 25 | 63,80040 Kč | 1 595,01 Kč |
| 50 | 60,75140 Kč | 3 037,57 Kč |
| 200 | 55,08825 Kč | 11 017,65 Kč |
| 400 | 52,45930 Kč | 20 983,72 Kč |
| 600 | 50,98000 Kč | 30 588,00 Kč |
| 1 000 | 49,17648 Kč | 49 176,48 Kč |
| 2 600 | 45,97318 Kč | 119 530,27 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |



















