24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
TR9KI1500CCPIMNAR6B
TR9KI1500CCPIMNAR6B
TR9KI1500CCPIMNAR6B

TR9KI1500CCPIMNAR6B

DigiKey Part Number
1939-1374-ND
Manufacturer
Manufacturer Product Number
TR9KI1500CCPIMNAR6B
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
TR9KI1500CCPIMNAR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop (Class II)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C8
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.13" L x 1.97" W x 1.40" H (105.0mm x 50.0mm x 35.5mm)
Voltage - Output
24V
Approval Agency
CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI
Current - Output (Max)
1.5A
Standard Number
1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Power (Watts)
36 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,77000 Kč411,77 Kč
5378,59400 Kč1 892,97 Kč
10365,17600 Kč3 651,76 Kč
48336,51042 Kč16 152,50 Kč
96324,57656 Kč31 159,35 Kč
144317,79306 Kč45 762,20 Kč
288306,51976 Kč88 277,69 Kč
528296,99085 Kč156 811,17 Kč
Manufacturers Standard Package
Unit Price without VAT:411,77000 Kč
Unit Price with VAT:498,24170 Kč