




TR9KI3750CCP-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1381-ND |
Manufacturer | |
Manufacturer Product Number | TR9KI3750CCP-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KI3750CCP-IM(R6B) Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.88" L x 2.46" W x 1.32" H (149.4mm x 62.6mm x 33.5mm) |
Voltage - Output 24V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, S-Mark, UKRSepro, VCCI |
Current - Output (Max) 3.75A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 061,87000 Kč | 1 061,87 Kč |
| 5 | 976,44800 Kč | 4 882,24 Kč |
| 20 | 908,41550 Kč | 18 168,31 Kč |
| 40 | 876,19400 Kč | 35 047,76 Kč |
| 60 | 857,88033 Kč | 51 472,82 Kč |
| 100 | 835,35080 Kč | 83 535,08 Kč |
| 260 | 794,78158 Kč | 206 643,21 Kč |
| Unit Price without VAT: | 1 061,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 284,86270 Kč |



