



AC-13206-NE | |
|---|---|
DigiKey Part Number | 4771-AC-13206-NE-ND |
Manufacturer | |
Manufacturer Product Number | AC-13206-NE |
Description | PWR CRD NEMA1-15P to C7 NP 6FT |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Series | Length 6.00' (1.83m) |
Packaging Retail Package | Approval Agency Marking CSA, cUL, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 1-15P | Voltage Rating 125V |
2nd Connector IEC 320-C7 | Current Rating (Amps) 7A |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Cord Type SPT-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,68000 Kč | 128,68 Kč |
| 10 | 122,21300 Kč | 1 222,13 Kč |
| 20 | 110,53400 Kč | 2 210,68 Kč |
| 50 | 104,48600 Kč | 5 224,30 Kč |
| 100 | 98,22940 Kč | 9 822,94 Kč |
| 250 | 92,18132 Kč | 23 045,33 Kč |
| 500 | 86,13322 Kč | 43 066,61 Kč |
| Unit Price without VAT: | 128,68000 Kč |
|---|---|
| Unit Price with VAT: | 155,70280 Kč |

