
2074112M703A(R) | |
|---|---|
DigiKey Part Number | 1939-1596-ND |
Manufacturer | |
Manufacturer Product Number | 2074112M703A(R) |
Description | CORD 18AWG CEE 7/16-IEC320 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/16 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking CE, CEBEC, DEMKO, ENEC, FIMKO, GOST, IMQ, KEMA, NEMKO, NF, OVE, SEMKO, VDE |
Part Status Active | Approved Countries Austria, Belgium, Denmark, Europe, Finland, France, Germany, Italy, Netherlands, Norway, Sweden |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector CEE 7/16 | Voltage Rating 250VAC |
2nd Connector IEC 320-C7 | Current Rating (Amps) 2.5A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H03VVH2-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 25 | 68,30240 Kč | 1 707,56 Kč |
| 50 | 65,03920 Kč | 3 251,96 Kč |
| 200 | 58,97500 Kč | 11 795,00 Kč |
| 400 | 56,16073 Kč | 22 464,29 Kč |
| 600 | 54,57730 Kč | 32 746,38 Kč |
| 1 000 | 52,64619 Kč | 52 646,19 Kč |
| 2 600 | 49,21713 Kč | 127 964,54 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |















