




GT-96300-3656-R2-AP | |
|---|---|
DigiKey Part Number | 1939-1904-ND |
Manufacturer | |
Manufacturer Product Number | GT-96300-3656-R2-AP |
Description | POE INJECTOR 56V 36W WALL MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | GT-96300-3656-R2-AP Models |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer GlobTek, Inc. | Features OCP, OVP, SCP |
Series | Operating Temperature -10°C ~ 40°C |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Mounting Type Wall Mount |
Type Midspan Injector | Size / Dimension 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI |
Number of Ports 1 | Standard Number 60335-1; 60950-1; 62368-1 |
Voltage - Output 56V | Input Connector IEC 320-C8 (Power), RJ45 (Data) |
Current - Output 640 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 36W | Base Product Number |
Compliance IEEE802.3at |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 790,78000 Kč | 790,78 Kč |
| 10 | 694,97100 Kč | 6 949,71 Kč |
| 48 | 636,48438 Kč | 30 551,25 Kč |
| 96 | 612,22948 Kč | 58 774,03 Kč |
| 144 | 598,47215 Kč | 86 179,99 Kč |
| 288 | 575,66892 Kč | 165 792,65 Kč |
| Unit Price without VAT: | 790,78000 Kč |
|---|---|
| Unit Price with VAT: | 956,84380 Kč |














