5.91' (1.80m) Power Cord Black BS 546 (IS 1293) To IEC 320-C7 H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2084111M8703(R)

DigiKey Part Number
1939-1599-ND
Manufacturer
Manufacturer Product Number
2084111M8703(R)
Description
CORD 18AWG BS546-IEC 320 5.91'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.91' (1.80m) Power Cord Black BS 546 (IS 1293) To IEC 320-C7 H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
5.91' (1.80m)
Packaging
Bulk
Approval Agency Marking
CSA, HAR, UL
Part Status
Active
Approved Countries
Canada, Europe, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
BS 546 (IS 1293)
Voltage Rating
250VAC
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
75°C
Cord Type
H03VVH2-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1230,77000 Kč230,77 Kč
10196,03700 Kč1 960,37 Kč
25183,75760 Kč4 593,94 Kč
50174,98480 Kč8 749,24 Kč
100166,63380 Kč16 663,38 Kč
300154,21070 Kč46 263,21 Kč
500148,75656 Kč74 378,28 Kč
1 000141,66532 Kč141 665,32 Kč
Manufacturers Standard Package
Unit Price without VAT:230,77000 Kč
Unit Price with VAT:279,23170 Kč