



401P1088F703AD(R) | |
|---|---|
DigiKey Part Number | 1939-1657-ND |
Manufacturer | |
Manufacturer Product Number | 401P1088F703AD(R) |
Description | CORD 18AWG NEMA 1-15P-IEC320 8' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer GlobTek, Inc. | Shielding Unshielded |
Packaging Bulk | Length 8.00' (2.44m) |
Part Status Active | Approval Agency Marking CSA, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector NEMA 1-15P, Polarized | Color Black |
2nd Connector IEC 320-C7 | Operating Temperature 60°C |
Number of Conductors 2 | Base Product Number |
Cord Type SJT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 100,34900 Kč | 1 003,49 Kč |
| 25 | 94,06280 Kč | 2 351,57 Kč |
| 50 | 89,56900 Kč | 4 478,45 Kč |
| 100 | 85,29390 Kč | 8 529,39 Kč |
| 300 | 78,93217 Kč | 23 679,65 Kč |
| 500 | 76,13916 Kč | 38 069,58 Kč |
| 1 000 | 72,50798 Kč | 72 507,98 Kč |
| 2 500 | 67,97338 Kč | 169 933,45 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |








