



207B4111M8703(R) | |
|---|---|
DigiKey Part Number | 1939-1598-ND |
Manufacturer | |
Manufacturer Product Number | 207B4111M8703(R) |
Description | CORD 18AWG NBR 14136-IEC320 5.91 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black NBR 14136 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 5.91' (1.80m) |
Packaging Bulk | Approval Agency Marking INMETRO, UL |
Part Status Active | Approved Countries Brazil, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NBR 14136 | Voltage Rating 250VAC |
2nd Connector IEC 320-C7 | Current Rating (Amps) 2.5A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H03VVH2-F | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 74,45900 Kč | 744,59 Kč |
| 25 | 69,79720 Kč | 1 744,93 Kč |
| 50 | 66,46280 Kč | 3 323,14 Kč |
| 200 | 60,26530 Kč | 12 053,06 Kč |
| 400 | 57,38910 Kč | 22 955,64 Kč |
| 600 | 55,77103 Kč | 33 462,62 Kč |
| 1 000 | 53,79814 Kč | 53 798,14 Kč |
| 2 600 | 50,29401 Kč | 130 764,43 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |









