6.00' (1.83m) Power Cord Black GB1002-96 To IEC 320-C7 RVV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4533501M8703(R)

DigiKey Part Number
1939-1666-ND
Manufacturer
Manufacturer Product Number
4533501M8703(R)
Description
CORD 18AWG IEC 320-C7 6' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black GB1002-96 To IEC 320-C7 RVV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.00' (1.83m)
Packaging
Bulk
Approval Agency Marking
CCC
Part Status
Active
Approved Countries
China
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
GB1002-96
Voltage Rating
250VAC
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
70°C
Cord Type
RVV
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,17000 Kč77,17 Kč
1065,61100 Kč656,11 Kč
2561,49880 Kč1 537,47 Kč
5058,55800 Kč2 927,90 Kč
10055,76140 Kč5 576,14 Kč
30051,60067 Kč15 480,20 Kč
50049,77458 Kč24 887,29 Kč
1 00047,39975 Kč47 399,75 Kč
2 50044,43506 Kč111 087,65 Kč
Manufacturers Standard Package
Unit Price without VAT:77,17000 Kč
Unit Price with VAT:93,37570 Kč