Similar

1466 | |
|---|---|
DigiKey Part Number | 1528-1466AD-ND |
Manufacturer | |
Manufacturer Product Number | 1466 |
Description | AC/DC DESKTOP ADAPTER 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V AC/DC External Desktop (Class II) Adapter Cord Input |
Category | Current - Output (Max) 4A |
Manufacturer Adafruit Industries LLC | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 4.8' (1.47m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord | Size / Dimension 3.84" L x 1.70" W x 1.10" H (97.5mm x 43.2mm x 27.9mm) |
Voltage - Input 110 ~ 240 VAC | Approval Agency UL |
Voltage - Output 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSAD36BSF-10-B2 | TT Electronics/Power Partners Inc. | 347 | 3989-PSAD36BSF-10-B2-ND | 300,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |






















