
11-00027 | |
|---|---|
DigiKey Part Number | 839-11-00027-ND |
Manufacturer | |
Manufacturer Product Number | 11-00027 |
Description | CORD 18AWG 1-15P - C7 6.56' BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
EDA/CAD Models | 11-00027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 10 | 71,66600 Kč | 716,66 Kč |
| 25 | 67,17680 Kč | 1 679,42 Kč |
| 50 | 63,96840 Kč | 3 198,42 Kč |
| 150 | 59,19613 Kč | 8 879,42 Kč |
| 300 | 56,36983 Kč | 16 910,95 Kč |
| 600 | 53,67998 Kč | 32 207,99 Kč |
| 1 050 | 51,60309 Kč | 54 183,24 Kč |
| 2 550 | 48,47450 Kč | 123 609,97 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |




