6.56' (2.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00012

DigiKey Part Number
839-11-00012-ND
Manufacturer
Manufacturer Product Number
11-00012
Description
CORD 18AWG 1-15P - C7 6.56' BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Datasheet
 Datasheet
EDA/CAD Models
11-00012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P, Polarized
2nd Connector
IEC 320-C7, Polarized
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1070,07000 Kč700,70 Kč
2565,68160 Kč1 642,04 Kč
5062,54040 Kč3 127,02 Kč
15057,87467 Kč8 681,20 Kč
30055,11137 Kč16 533,41 Kč
60052,48170 Kč31 489,02 Kč
1 05050,45099 Kč52 973,54 Kč
2 55047,39199 Kč120 849,57 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč