
AC-C7-S JP | |
|---|---|
DigiKey Part Number | 2223-AC-C7-SJP-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-S JP |
Description | AC CORD JAPAN, C7 FOR C8 INLET, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black JIS 8303 To IEC 320-C7 VCTF |
Datasheet | Datasheet |
Category | Cord Type VCTF |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector JIS 8303 | Current Rating (Amps) 7A |
2nd Connector IEC 320-C7 | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,93600 Kč | 449,36 Kč |
| 25 | 42,11360 Kč | 1 052,84 Kč |
| 50 | 40,10200 Kč | 2 005,10 Kč |
| 200 | 36,36120 Kč | 7 272,24 Kč |
| 400 | 34,62518 Kč | 13 850,07 Kč |
| 600 | 33,64860 Kč | 20 189,16 Kč |
| 1 000 | 32,45766 Kč | 32 457,66 Kč |
| 2 600 | 30,34284 Kč | 78 891,38 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |







