
AC-C7-L JP | |
|---|---|
DigiKey Part Number | 2223-AC-C7-LJP-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-L JP |
Description | AC CORD JAPAN, C7 FOR C8 INLET, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black JIS 8303 To IEC 320-C7 VCTF |
Datasheet | Datasheet |
Category | Cord Type VCTF |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 18 AWG |
Series | Shielding Unshielded |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector JIS 8303 | Current Rating (Amps) 7A |
2nd Connector IEC 320-C7 | Operating Temperature -20°C ~ 105°C |
Number of Conductors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,59800 Kč | 815,98 Kč |
| 25 | 76,48320 Kč | 1 912,08 Kč |
| 50 | 72,82940 Kč | 3 641,47 Kč |
| 100 | 69,35220 Kč | 6 935,22 Kč |
| 300 | 64,17830 Kč | 19 253,49 Kč |
| 500 | 61,90672 Kč | 30 953,36 Kč |
| 1 000 | 58,95398 Kč | 58 953,98 Kč |
| 2 500 | 55,26665 Kč | 138 166,62 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


