6.56' (2.00m) Power Cord Black AS3112 To IEC 320-C7 H03VVH2-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5014112M703A(R)

DigiKey Part Number
1939-1668-ND
Manufacturer
Manufacturer Product Number
5014112M703A(R)
Description
CORD 18AWG AS3112-IEC 320 6.56'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black AS3112 To IEC 320-C7 H03VVH2-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
GlobTek, Inc.
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
SAA
Part Status
Active
Approved Countries
Australia, New Zealand
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
AS3112
Voltage Rating
250VAC
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Operating Temperature
75°C
Cord Type
H03VVH2-F
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1096,86400 Kč968,64 Kč
2590,79520 Kč2 269,88 Kč
5086,45720 Kč4 322,86 Kč
10082,32690 Kč8 232,69 Kč
30076,18703 Kč22 856,11 Kč
50073,49132 Kč36 745,66 Kč
1 00069,98570 Kč69 985,70 Kč
2 50065,60943 Kč164 023,58 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč