
11-00013 | |
|---|---|
DigiKey Part Number | 839-11-00013-ND |
Manufacturer | |
Manufacturer Product Number | 11-00013 |
Description | CORD 18AWG 1-15P - 320-C7 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord White NEMA 1-15P, Polarized To IEC 320-C7 SPT-2 |
Datasheet | Datasheet |
EDA/CAD Models | 11-00013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P, Polarized | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,09100 Kč | 700,91 Kč |
| 25 | 65,69840 Kč | 1 642,46 Kč |
| 50 | 62,56140 Kč | 3 128,07 Kč |
| 150 | 57,89007 Kč | 8 683,51 Kč |
| 300 | 55,12743 Kč | 16 538,23 Kč |
| 600 | 52,49675 Kč | 31 498,05 Kč |
| 1 050 | 51,40170 Kč | 53 971,78 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |




