
SLE60SPD96N01 | |
|---|---|
DigiKey Part Number | 271-SLE60SPD96N01-ND |
Manufacturer | |
Manufacturer Product Number | SLE60SPD96N01 |
Description | AC/DC DESKTOP ADAPTER 5V-20V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 60 W AC/DC External Desktop (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 15V, 20V | |
Current - Output (Max) | 3A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.46" L x 2.03" W x 1.10" H (88.0mm x 51.5mm x 28.0mm) | |
Approval Agency | CB, CE, cURus, PSE, RCM, TUV, UL, VI | |
Standard Number | 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,82000 Kč | 837,82 Kč |
| 5 | 770,45800 Kč | 3 852,29 Kč |
| 10 | 743,14000 Kč | 7 431,40 Kč |
| 25 | 708,49760 Kč | 17 712,44 Kč |
| 50 | 683,37160 Kč | 34 168,58 Kč |
| 100 | 659,13140 Kč | 65 913,14 Kč |
| 250 | 628,40296 Kč | 157 100,74 Kč |
| Unit Price without VAT: | 837,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,76220 Kč |




